Arrow Electronic Components Online
1558672-2|TE|limage
1558672-2|TE|simage
Power Relays

1558672-2

30A PCB Power Relay T9G Series

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • DC Coil Voltage (V)
    9
  • Coil Resistance (Ohm)
    90
  • Maximum AC Switching Voltage (V)
    480
  • Maximum Switching Current (A)
    20
  • Termination Style
    Quick Connect
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    23
  • Product Height (mm)
    27

Documentation and Resources

Datasheets
Design resources