Connector Terminal Blocks
1552910000
Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box
Weidmueller GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Terminal Block
Gender
SKT
Number of Contacts
4
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
20.32
Product Depth (mm)
26.9
Product Height (mm)
14
Housing Color
Black
Mounting
Cable Mount

