Top Searched
Bench Power Supplies
1550-220V
DC Power Supply w/USB Charger Output 1-36V, 0-3A - 220VAC VER
B&K PrecisionProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Display Type
LCD
Number of Displays
2
Number of Outputs
1
Fan
No
Load Regulation
50mV
Line Regulation
20mV
Input Frequency (Hz)
50 to 60
Ripple and Noise
5mV
Output Voltage Range (V)
1 to 36
Maximum Output Current (A)
3
Maximum Output Power (W)
108
Power Supply Color
Black
AC Input Voltage (V)
230
Efficiency (%)
83
Warranty
1Year
Product Weight (g)
2000

