Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Bag
  • Product Length (mm)
    2.2
  • Product Depth (mm)
    10
  • Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources