Connector Headers and PCB Receptacles
1546931-8
Conn Unshrouded Header M 8 POS 5mm Solder ST Top Entry Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
M
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
40
Product Depth (mm)
2.8
Product Height (mm)
9
Tail Length (mm)
3.5
Mounting
Through Hole

