Connector Terminals
1544107-1
Quick Disconnect Terminal 10-12AWG Copper Alloy F 30.4mm Tin Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
PPAP
Unknown
Type
Quick Disconnect Terminal
Gender
F
Tab Size (mm²)
6.29
Plating
Tin
Wire Size (AWG)
10-12
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
30.4
Product Depth (mm)
9.3

