Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Housing
Gender
F
Number of Contacts
4
Termination Method
Crimp
Body Orientation
Straight
Product Length (mm)
30.5
Product Depth (mm)
35.2
Product Height (mm)
24.2
Mounting
Cable Mount

