Connector Headers and PCB Receptacles
1534046-1
Conn Shrouded Header HDR 32 POS 4mm Solder RA Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
32
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Row Spacing (mm)
4
Maximum Voltage Rating
12VDC
Packaging
Tray
Product Length (mm)
97.8
Product Height (mm)
24.3
Mounting
Through Hole

