You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
15332161X|APTIV|originalImage
15332161X|APTIV|limage
Connector Discrete Wire Housing

15332161X

Conn Housing F 12 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    31.1
  • Product Height (mm)
    26.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources