Conectores D-subminiatura
1532260-8
Conn D-Sub F 21 POS 0.63mm Solder RA Thru-Hole 21 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
21
Number of Terminals
21
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.63
Body Orientation
Right Angle
Contact Gender
F
Shell Plating
Electroless Nickel
Less Contact
No
Product Length (mm)
27.43
Product Depth (mm)
15.36
Product Height (mm)
7.62
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Beryllium Copper

