Connector Headers and PCB Receptacles
153224-2000-RB-WD
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD T/R
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
23.88
Product Depth (mm)
6.3
Product Height (mm)
3.28
Contact Plating Thickness
0.76um
Mounting
Surface Mount

