Arrow Electronic Components Online
1532B6AL|RAFHDWE|simage
1532B6AL|RAFHDWE|limage
PCB Spacers and Supports

1532-B-6-AL

Spacer Round Swage 3.6mm-ID 6.35mm-OD 4.76mm-LG Aluminum

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Swage
  • Material
    Aluminum
  • Clearance Hole (mm)
    3.6
  • Outer Diameter (Imperial) (in)
    1/4
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources