Arrow Electronic Components Online
15230062601000|HARTING|simage
15230062601000|HARTING|limage
Connector Headers and PCB Receptacles

15230062601000

Conn Socket Strip F 6 POS 1.27mm Solder ST Top Entry SMD T/R

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    F
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    1.27
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8.89
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    13.65
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources