Connector Headers and PCB Receptacles
152250-0100GB
Conn IDC Connector SKT 50 POS 2mm IDT RA Side Entry Cable Mount Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
50
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2
Maximum Current Rating (A)
1.25
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
55
Product Depth (mm)
4
Product Height (mm)
7.3
Mounting
Cable Mount

