Arrow Electronic Components Online
15150402601000|HARTING|simage
15150402601000|HARTING|limage
Connector Headers and PCB Receptacles

15150402601000

Conn Shrouded Header M 40 POS 1.27mm Solder RA Side Entry SMD har-flex® Reel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    M
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Reel
  • Product Length (mm)
    30.48
  • Product Height (mm)
    4.25
  • Tradename
    har-flex®
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources