You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1511050002|MOLEX|limage
1511050002|MOLEX|simage
Connector Socket

1511050002

Conn DDR4 DIMM Socket SKT 288 POS 0.5mm Solder ST SMD Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR4 DIMM Socket
  • Gender
    SKT
  • Number of Contacts
    288
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.5
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    29VDC|29VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Length (mm)
    94
  • Product Depth (mm)
    6
  • Product Height (mm)
    15.61
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources