Arrow Electronic Components Online
1510621204|MOLEX|simage
1510621204|MOLEX|limage
Connector Headers and PCB Receptacles

1510621204

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD Tube

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Maximum Current Rating (A)
    2.5/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tube
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    6.68
  • Product Height (mm)
    11.65
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources