Inductor Leaded
15103C
Inductor General Purpose Wirewound 10uH 10% 10KHz 112Q-Factor 9.01A 0.0106Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
9.01
Maximum Saturation Current (A)
9.01
Maximum DC Resistance (Ohm)
0.0106
Minimum Quality Factor
112(Typ)
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
30M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
14.5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Diameter (mm)
16.8
Maximum Product Height (mm)
21.3

