Arrow Electronic Components Online
151012103|ABBATRON|simage
151012103|ABBATRON|limage
Cable Assembly Other

1510-12-103

Cable Assembly Patch Cord 0.304m 18AWG Banana Plug to Banana Plug PL-PL

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.60.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Patch Cord
  • Gender
    M-M
  • Connector Type A
    Banana Plug
  • Connector Type B
    Banana Plug
  • Cable Length (m)
    0.304
  • Wire Size (AWG)
    18
  • Color
    Black
  • Maximum Voltage Rating
    10000V
  • Packaging
    Bulk
  • Contact Plating
    Nickel
  • Contact Material
    Beryllium Copper
  • Maximum Current Rating (A)
    10

Documentation and Resources

Datasheets
Design resources