Cable Clamps and Clips
151-01645
Cable Management, Ratchet P-Clamp Polyamide 6/6 Black Cable Mount 19.5mm Carton
HellermannTytonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Style
Ratchet P-Clamp
Color
Black
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
19.5
Tensile Strength (N)
445(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Carton
Hole Diameter (mm)
6.5
Product Length (mm)
83.1
Product Depth (mm)
34.9
Mounting
Cable Mount

