Capacitor Tantalum Solid
150D156X9020B2T
Cap Tant Solid 15uF 20V 10%( 4.7 X 12.04mm) Axial 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
15uF
Tolerance
10%
Voltage
20VDC
IL (uA)
2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
4.7 X 12.04
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Length w/weld (mm)
15.49
Product Length (mm)
12.04
Product Diameter (mm)
4.7
Lead Diameter (mm)
0.51

