Arrow Electronic Components Online
1505102|ABBATRON|simage
1505102|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

1505-102

Conn Tip Jack F 1 POS ST Panel Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tip Jack
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Panel Mount
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources