Arrow Electronic Components Online
1504097|PHENX_CO|simage
1504097|PHENX_CO|limage
Connector Accessories

1504097

Connector Accessories, Flat Nut with M16 Thread

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Flat Nut
  • Material
    Brass
  • Plating
    Nickel

Documentation and Resources

Datasheets
Design resources