Arrow Electronic Components Online
1502606002RB|3M|simage
1502606002RB|3M|limage
Connector Headers and PCB Receptacles

150260-6002-RB

Conn Socket Strip SKT 60 POS 2mm Solder ST Top Entry Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    60
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    59.87
  • Product Depth (mm)
    3.84
  • Product Height (mm)
    4.5
  • Tail Length (mm)
    2.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources