Arrow Electronic Components Online
150203|LUMBERG|simage
150203|LUMBERG|limage
Connector Audio and Video

1502 03

Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    3.5MM Mono Jack
  • Gender
    F
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    34VDC|34VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Product Length (mm)
    9
  • Product Depth (mm)
    19
  • Product Height (mm)
    10.5
  • Mounting
    Through Hole
  • Housing Material
    Polycarbonate
  • Contact Plating
    Silver Over Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources