Conectores de Carcasa de Cables Discretos
1502010015
Conn Housing RCP 5 POS 3mm Crimp ST Cable Mount White Bag
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Voltage Rating
350VDC|350VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
100
Packaging
Bag
Product Height (mm)
21
Mounting
Cable Mount

