Board Mount Pressure Sensors
15 PSI-D-4V-MIL
Board Mount Pressure Sensor -15psi to 15psi Differential 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-15psi to 15psi
Maximum Overload Pressure
45psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
0.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air|Gas
Mounting
Screw
Package Height
26.2 mm
Package Width
27.4 mm
Package Length
27.9 mm
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

