Board Mount Pressure Sensors
15 PSI-A-4V-PRIME
Board Mount Pressure Sensor 0psi to 15psi Absolute 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
60psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
0.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air|Gas
Mounting
Screw
Package Height
26.2 mm
Package Width
27.4 mm
Package Length
27.9 mm
PCB changed
4
Pin Count
4

