Arrow Electronic Components Online
15979061|MOLEX|simage
15979061|MOLEX|limage
Connector Discrete Wire Housing

15979061

Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit® TPA Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.133
  • Product Length (mm)
    5.33
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    14.05
  • Tradename
    Mini-Fit® TPA
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources