Arrow Electronic Components Online
15912035|MOLEX|limage
15912035|MOLEX|simage
Connector Headers and PCB Receptacles

15912035

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA SMD SL Tube

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Center Slot
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tube
  • Product Weight (g)
    0.876
  • Product Length (mm)
    11.43
  • Product Depth (mm)
    9.295
  • Product Height (mm)
    7
  • Tradename
    SL
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources