You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
15911162|MOLEX|limage
15911162|MOLEX|simage
Cabezales del conector y receptáculos PCB

15-91-1162

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tube
  • Product Weight (g)
    1.017
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    6.99
  • Product Height (mm)
    9.66
  • Tradename
    C-Grid
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources