Connector D-Subminiature
15-000673
Conn D-Sub M 44 POS Solder Cup ST Cable Mount 44 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
44
Number of Terminals
44
Number of Ports
1
Number of Rows
3
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Zinc Die Cast
Shell Plating
Nickel Over Copper
Shell Size
B
Product Length (mm)
61.4
Product Depth (mm)
18
Product Height (mm)
21.1
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount