CONEC Elektronische Bauelemente GmbH15-000433Connector D-Subminiature
Conn D-Sub M 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| M | |
| 7.5 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| B | |
| No | |
| 61.4 | |
| 14.59 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The ip67 d-sub 15-000433 DVI connector from Conec allows effective communication between your serial connections. This male connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. 15-000433 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 61.4 mm long, 21.1 mm tall and 14.59 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

