Arrow Electronic Components Online
14B26SZLB1000LC|3M|simage
14B26SZLB1000LC|3M|limage
Cable Assembly Other

14B26-SZLB-100-0LC

Cable Assembly Data 1m 28AWG SCSI to SCSI 26 to 26 POS M-M Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Data
  • Number of Contacts
    26 to 26
  • Gender
    M-M
  • Connector Type A
    SCSI
  • Connector Type B
    SCSI
  • Cable Length (m)
    1
  • Wire Size (AWG)
    28
  • Color
    Beige
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Box
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    1
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources