Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Lug Terminal
Termination Method
Solder Lug
Body Orientation
Straight
Stud Size (mm)
6.35
Insulation
Non-Insulated
Packaging
Bulk
Product Depth (mm)
9.52
Mounting
Cable Mount

