Arrow Electronic Components Online
147444-1|TE|simage
147444-1|TE|limage
Connector Contact

147444-1

Contact PIN Solder ST Cable Mount Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Card Edge
  • Contact Type
    Machined Power/Machined Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Packaging
    Bag
  • Product Length (mm)
    5.84
  • Product Depth (mm)
    1.5
  • Product Height (mm)
    1.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources