Connector Headers and PCB Receptacles
147413-4
147413-4 TE Connectivity Connector Headers and PCB Receptacles Socket Strip RCP 30 POS 1.27mm Solder - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
23.52
Product Depth (mm)
4.47
Mounting
Surface Mount

