Connector Rectangular
1473562-8
Conn PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Gender
PL
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Packaging
Tube
Mounting
Cable Mount
Contact Plating
Gold

