Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NFC
Center Frequency (MHz)
13.56
Packaging
Film
Mounting
Adhesive
Package Height
0.17
Package Width
45
Package Length
55

