Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8517.71.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PCB
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
3000
Maximum Frequency (MHz)
6000
Typical Antenna Gain
4.5dBi(Max)
Impedance (Ohm)
50
Packaging
Film
Package Height
0.31
Package Width
17.6
Package Length
47

