Connector RF
1460010-1
Conn 1.0/2.3 0Hz to 2GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Preliminary
Automotive
No
PPAP
No
Type
1.0/2.3
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 2G
Impedance (Ohm)
50
Mating System
Push-Pull
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Diameter (mm)
7.9
Product Length (mm)
28.5
Mounting
Cable Mount

