Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4016.93.50.50
Automotive
No
PPAP
No
Type
Seal
Connector Type
Connector Circular
Body Orientation
Straight
Material
Neoprene
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag

