Arrow Electronic Components Online
1440164|PHENX_CO|simage
1440164|PHENX_CO|limage
Connector Accessories

1440164

Connector Accessories Flat Nut Straight Brass/Nitrile Butadiene Rubber Nickel

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.16.00.85
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Flat Nut
  • Body Orientation
    Straight
  • Material
    Brass/Nitrile Butadiene Rubber
  • Plating
    Nickel

Documentation and Resources

Datasheets
Design resources