Connector Circular
14282-18PG-300
Conn Circular PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk
ConxallProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Mounting
Panel Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
18
Number of Terminals
18
Contact Gender
PIN
Termination Method
Solder
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Nylon
Housing Color
Black
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
IP Rating
IP67
Mating Style
Quick Disconnect
Mating Cycle (Cycles)
300
Product Depth (mm)
6.7
Product Height (mm)
6.7
Packaging
Bulk

