Sensor Accessories
1424691
Connector, 4-position, Plug straight M12, A-coded, Spring-cage connection, Knurl material: Plastic, External cable diameter 4 mm to 8 mm
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Accessory Type
Connector

