Connector RF
142-0761-881
Conn SMA 0Hz to 26.5GHz 50Ohm Solder RA Thru-Hole RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 26.5G
Maximum Voltage Rating
170VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
13.48
Product Depth (mm)
14.07
Product Height (mm)
6.27
Mounting
Through Hole

