You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1419630|PHENX_CO|simage
1419630|PHENX_CO|limage
Connector Accessories

1419630

Connector Accessories Threaded Sleeve Straight Gadolinium Zinc Nickel

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    7907.00.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Threaded Sleeve
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Gadolinium Zinc
  • Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    15.5

Documentation and Resources

Datasheets
Design resources