Connector Accessories
1418882-1
Connector Accessories Receptacle Cover Straight Glass Filled Polyamide Black Box
TE ConnectivityLEAVYSEAL connectors is a family of high-density lever-assisted connector housings for bulkheads, pass-thru and a vast variety of other harsh environment applications. Our LEAVYSEAL connector series utilizes a lever lock system for mating and is available in several mounting styles and keying options.
Applications
- • AGVs / AMRs
- • Forklifts
Associated Tooling
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Receptacle Cover
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Glass Filled Polyamide
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Box
Product Length (mm)
107.5

