Cable Multi-Conductor
1416347
Multi-Conductor Cable 8Conductors 26AWG 6.6mm 100V Water Blue Polyurethane 100m
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.90.00
Automotive
No
PPAP
No
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
26
Number of Conductors
8
Cable Length (m)
100
Conductor Material
Bare Copper
Jacket Color
Water Blue
Maximum Outer Diameter (mm)
6.6
Maximum Voltage Rating
100V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Jacket Material
Polyurethane

