Connector Discrete Wire Housing
141628-2
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
6
Product Depth (mm)
4.8
Product Height (mm)
21.1
Mounting
Cable Mount

